You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C0603C104M5RACTU

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 20%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C104M5RACTU
Order Code:
2581046
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C Series KEMET
Also Known As:
C0603C104M5RAC7867
Technical Datasheet:
C0603C104M5RACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
50V

:
0603 [1608 Metric]

:
20%

:
X7R

:
C Series KEMET

:
1.6mm

:
0.85mm

:
Standard Terminal

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns

Also Known As

C0603C104M5RAC7867
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 4000/reel:2725587 Check stock

1,158,326 In stock Need more?

226,220 deliver in 2-3 business days from our SG warehouse
932,106 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2.67 (¥2.94 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT)
10+ ¥2.67 (¥2.94)
100+ ¥1.57 (¥1.73)
500+ ¥1.42 (¥1.56)
1000+ ¥1.26 (¥1.39)
2000+ ¥1.11 (¥1.22)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 4000/reel: 2725587

424,000 In stock

 
Check stock location (important)
424,000 deliver in 3-4 business days from our UK warehouse
 
Check Stock & Lead Times

60,000 more will be available on 3/31/25
296,000 more will be available on 7/26/25
36,000 more will be available on 9/1/25

More stock available week commencing 3/9/26

Quantity Price (Incl JCT)
4000+ ¥0.941 (¥1.035)
20000+ ¥0.784 (¥0.862)
40000+ ¥0.627 (¥0.69)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2581046) x 2.67 = ¥26.70
Total Price: ¥26.70 (¥29.37  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.