You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C0402S102K4RACTU

SMD Multilayer Ceramic Capacitor, 1000 pF, 16 V, 0402 [1005 Metric], ± 10%, X7R

KEMET C0402S102K4RACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402S102K4RACTU
Order Code:
2904596
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
S Series FE-CAP Series
Also Known As:
C0402S102K4RAC7867
Technical Datasheet:
C0402S102K4RACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S Series FE-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000pF

:
16V

:
0402 [1005 Metric]

:
10%

:
X7R

:
FE-CAP Series

:
1.02mm

:
0.5mm

:
Standard Terminal

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manμFactured in state of the art ISO/TS 16949:2009 certified facilities and are widely used in general electronic applications.
  • Floating electrode/fail open design
  • Low to mid capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available (5% Pb minimum)
  • EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage ratings from 6.3V to 250V
  • Capacitance offerings ranging from 150pF to 0.22μF
  • SnPb termination finish option available (5% Pb minimum)

Also Known As

C0402S102K4RAC7867
Packaging type Cut Tape

9,286 In stock Need more?

9,286 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥35.73 ( ¥39.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥35.73 (¥39.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥22.16 (¥24.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥19.26 (¥21.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥16.26 (¥17.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥15.81 (¥17.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥15.48 (¥17.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥13.25 (¥14.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥12.81 (¥14.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --