You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C0402C390J5GACAUTO

SMD Multilayer Ceramic Capacitor, 39 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0

KEMET C0402C390J5GACAUTO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C390J5GACAUTO
Order Code:
2821218
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C Series KEMET
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
39pF

:
50V

:
0402 [1005 Metric]

:
5%

:
C0G / NP0

:
C Series KEMET

:
1.02mm

:
0.5mm

:
Standard Terminal

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

KEMET’s Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
  • AEC–Q200 automotive qualified
  • Capacitance range includes E24 decade values from 0.5pF up to 0.47μF
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • Operating temperature range from -55°C to +125°C
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
Packaging type Cut Tape

10,000 In stock Need more?

10,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5.80 ( ¥6.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 10000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥5.80 (¥6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3.45 (¥3.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥3.06 (¥3.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥2.67 (¥2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥2.36 (¥2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥2.04 (¥2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥2.00 (¥2.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥1.96 (¥2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --