You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C0402C225M8PACTU
SMD Multilayer Ceramic Capacitor, 2.2 µF, 10 V, 0402 [1005 Metric], ± 20%, X5R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0402C225M8PACTU
- Order Code:
- 2118127
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C Series KEMET
- Also Known As:
- C0402C225M8PAC7867
- Technical Datasheet:
- C0402C225M8PACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2µF
- :
- 10V
- :
- 0402 [1005 Metric]
- :
- 20%
- :
- X5R
- :
- C Series KEMET
- :
- 1.02mm
- :
- 0.5mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
Product Overview
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- DC voltage rating of 4V to 50V
- High temperature range of -55°C to 85°C
- Temperature stable dielectric
- Capacitance tolerances of ±10% and ±20%
- Extremely low ESR and ESL
- No piezoelectric noise
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Also Known As
88,320 In stock Need more?
810 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
87,510 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/16/26
87,510 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥12.54 (¥13.79) | ( ) |
100+ | ¥8.16 (¥8.98) | ( ) |
500+ | ¥7.61 (¥8.37) | ( ) |
1000+ | ¥7.06 (¥7.77) | ( ) |
2000+ | ¥6.20 (¥6.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥5.33 (¥5.863) | (¥5.863) |
50000+ | ¥4.55 (¥5.005) | (¥5.005) |
100000+ | ¥4.24 (¥4.664) | (¥4.664) |
Pricing is unavailable. Please contact customer services.