You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET APL90A112LH063
Polymer Aluminium Electrolytic Capacitor, AEC-Q200, 1100 µF, 63 V, 0.0075 ohm, 2000 hours @ 125°C
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- APL90A112LH063
- Order Code:
- 4364197
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- APL90 Series
- Technical Datasheet:
- APL90A112LH063 Datasheet
Product Range Selector (APL90 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1100µF
- :
- 63V
- :
- -
- :
- 0.0075ohm
- :
- 2000 hours @ 125C
- :
- 20%
- :
- Through Hole
- :
- Radial Leaded
- :
- 25.8A
- :
- -
- :
- 53.8mm
- :
- 24mm
- :
- 8mm
- :
- -55°C
- :
- 125°C
- :
- APL90 Series
Technical Documents (2)
Product Overview
- Rated capacitance of 1100μF, rated voltage of 63VDC
- Rectangular shape for good volumetric efficiency and modular stacking options
- Easy use of multiple heat sink options - allowing IAC optimization
- Height restriction solution / compactness
- Life of 2,000hours at +125°C [(VR) and (IR) applied]
- High vibration up to 20g
- Excellent ripple current capability - up to 26A
- Excellent surge voltage capability
349 In stock Need more?
349 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 360+
- 720+
- 1080+
- 2160+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,304.16 (¥1,434.58) | ( ) |
10+ | ¥1,130.17 (¥1,243.19) | ( ) |
50+ | ¥1,045.53 (¥1,150.08) | ( ) |
360+ | ¥1,043.96 (¥1,148.36) | ( ) |
720+ | ¥1,023.09 (¥1,125.40) | ( ) |
1080+ | ¥1,002.21 (¥1,102.43) | ( ) |
2160+ | ¥981.33 (¥1,079.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.