You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET AE1010D18H18DF

Piezoelectric Actuator, AE Series, 76 kHz, 6.6 µF, 18 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
AE1010D18H18DF
Order Code:
3013630
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
UPAE010101818D
Technical Datasheet:
AE1010D18H18DF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AE Series)

See all from this product range

Product Overview

The Resin Coated AE series actuators feature compact size and a wide variety of shapes for applications such as ultra-fine positioning mechanism and drive sources. KEMET's multilayer piezoelectric actuators are produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, they are smaller in size but can generate higher displacements and forces at low voltages.
  • Large generated force of 3,500 N/cm2
  • Operating temperature range from -25°C to +85°C
  • High-speed response: driving up to about 1/3 of self-resonant frequency (in several ten kHz)
  • Low power consumption: can be retained at the leakage current state of 100 μA or less

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Resin Coated

:
20µm

:
3500N

:
76kHz

:
6.6µF

:
-25°C

:
85°C

:
AE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

UPAE010101818D

Available for back order

More stock available to supplier lead times which is approximately 9/29/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥59,952.12 ( ¥65,947.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥59,952.12 (¥65,947.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --