You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET ACR05B681JGS

Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 5%, PC Pin, C0G / NP0, 5.08 mm

KEMET ACR05B681JGS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ACR05B681JGS
Order Code:
3871643
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ACR05B681JGS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ACR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
680pF

:
50V

:
5%

:
PC Pin

:
C0G / NP0

:
5.08mm

:
Radial Leaded

:
ACR Series

:
-

:
5.08mm

:
2.54mm

:
5.68mm

:
-55°C

:
200°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

ACR series high temperature ceramic cased capacitors with a new, unique design concept are ideally suited for continuous operation up to +200°C. Problems associated with epoxy cased/epoxy potted capacitors, such as material deterioration, cracks in cases and potted areas, are non-existent even at +200°C. Typical applications include oil well logging (down hole), jet engine controls and geophysical pressure probes. C0G (NPO) capacitors, which exhibit little change in capacitance with variations in temperature, are used in RF oscillators, precision timing circuits, wave filters, and other circuits requiring a predictable linear temperature coefficient.
  • Radial leaded capacitors
  • KEMET standard screening

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,305.13 ( ¥8,035.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,305.13 (¥8,035.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,355.02 (¥5,890.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,710.55 (¥5,181.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,202.99 (¥4,623.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥3,869.06 (¥4,255.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥3,677.61 (¥4,045.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --