You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET A798D477M2R5ATE009
Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 V, 2917 [7343 Metric], 9000 µohm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- A798D477M2R5ATE009
- Order Code:
- 3649808
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- A798 AO-CAP® Series
- Technical Datasheet:
- A798D477M2R5ATE009 Datasheet
Product Range Selector (A798 AO-CAP® Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470µF
- :
- 2.5V
- :
- 2917 [7343 Metric]
- :
- 0.009ohm
- :
- 1000 hours @ 125C
- :
- 20%
- :
- Surface Mount
- :
- L-Lead
- :
- 5.27A
- :
- -
- :
- 7.3mm
- :
- 4.3mm
- :
- -
- :
- -55°C
- :
- 125°C
- :
- A798 AO-CAP Series
Technical Documents (2)
Product Overview
- Polymer cathode technology
- High frequency capacitance retention
- Non-ignition failure mode
- 100% accelerated steady state aging
- 100% surge current tested
- Volumetric efficiency, self-healing mechanism
- Inherent low ESR renders the A798 suitable for high ripple current handling
- EIA standard case sizes
- Epoxy compliant with UL 94 V-0
- Deliver higher capacitance and ESR stability under harsh environmental conditions
140 In stock Need more?
140 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥384.02 (¥422.42) | ( ) |
10+ | ¥311.67 (¥342.84) | ( ) |
50+ | ¥271.60 (¥298.76) | ( ) |
100+ | ¥237.09 (¥260.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.