You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET A769KS227M1VLAS016
Polymer Aluminium Electrolytic Capacitor, 220 µF, 35 V, 2917 [7343 Metric], 0.016 ohm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- A769KS227M1VLAS016
- Order Code:
- 3931624
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- A769 Series
- Technical Datasheet:
- A769KS227M1VLAS016 Datasheet
Product Range Selector (A769 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220µF
- :
- 35V
- :
- 2917 [7343 Metric]
- :
- 0.016ohm
- :
- 2000 hours @ 125C
- :
- 20%
- :
- Surface Mount
- :
- Solder
- :
- 2.7A
- :
- 8mm
- :
- -
- :
- -
- :
- 12.2mm
- :
- -55°C
- :
- 125°C
- :
- A769 Series
Technical Documents (2)
Product Overview
- High ripple current up to 3.6ARMS
- High temperature of 125°C/2000 hours
- Ultra low impedance
- Surface mount form factor
50 In stock
50 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,400 more will be available on 4/6/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
2,400 more will be available on 4/6/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 400+
- 800+
- 1200+
- 2000+
- 4000+
- 8000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥103.62 (¥113.98) | ( ) |
50+ | ¥81.99 (¥90.19) | ( ) |
400+ | ¥60.35 (¥66.39) | ( ) |
800+ | ¥52.05 (¥57.26) | ( ) |
1200+ | ¥50.90 (¥55.99) | ( ) |
2000+ | ¥49.75 (¥54.73) | ( ) |
4000+ | ¥48.60 (¥53.46) | ( ) |
8000+ | ¥47.63 (¥52.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.