You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET A758EK336M1EAAE040
Polymer Aluminium Electrolytic Capacitor, 33 µF, 25 V, Radial Leaded, 0.04 ohm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- A758EK336M1EAAE040
- Order Code:
- 2614090
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- A758 Series
- Technical Datasheet:
- A758EK336M1EAAE040 Datasheet
Product Range Selector (A758 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 33µF
- :
- 25V
- :
- Radial Leaded
- :
- 0.04ohm
- :
- 5000 hours @ 105C
- :
- 20%
- :
- Through Hole
- :
- Radial Leaded
- :
- 3.1A
- :
- 6.3mm
- :
- -
- :
- -
- :
- 8mm
- :
- -55°C
- :
- 105°C
- :
- A758 Series
Technical Documents (3)
Product Overview
- 5,000 hours @ 105°C
- Low impedance
- High ripple current
- Long life
- Miniature
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥95.62 (¥105.18) | ( ) |
10+ | ¥64.74 (¥71.21) | ( ) |
100+ | ¥42.64 (¥46.90) | ( ) |
500+ | ¥35.43 (¥38.97) | ( ) |
1000+ | ¥28.22 (¥31.04) | ( ) |
2000+ | ¥26.65 (¥29.32) | ( ) |
4000+ | ¥26.12 (¥28.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.