You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET A720V567M002APE4R5

Polymer Aluminium Electrolytic Capacitor, 560 µF, 2 V, 2917 [7343 Metric], 0.0045 ohm

KEMET A720V567M002APE4R5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
A720V567M002APE4R5
Order Code:
3886102
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
A720 AO-CAP®
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (A720 AO-CAP®)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560µF

:
2V

:
2917 [7343 Metric]

:
0.0045ohm

:
2000 hours @ 105C

:
20%

:
Surface Mount

:
Solder Lug

:
9.54A

:
-

:
7.3mm

:
4.3mm

:
1.9mm

:
-55°C

:
105°C

:
A720 AO-CAP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

A720 polymer aluminium organic capacitor (AO-CAP) is a solid state aluminium capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetimes, low ESR and high operational temperatures. The inherent low ESR renders the A720 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasistics and high capacitance makes the A720 ideal for high performance microprocessor, FPGA and ASIC decoupling designs. Typical applications include DC/DC converters, notebook PCs, telecommunications, displays, and industrial applications.
  • Polymer cathode technology
  • High frequency capacitance retention
  • Non-ignition failure mode
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Volumetric efficiency
  • Minimum ESR up to mohm
  • Epoxy compliant with UL94 V-0
Packaging type Cut Tape

1,000 In stock Need more?

1,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥291.56 ( ¥320.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥291.56 (¥320.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥224.16 (¥246.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥205.35 (¥225.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥170.86 (¥187.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥136.69 (¥150.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥132.58 (¥145.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥128.49 (¥141.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --