You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET A700X107M12RATE015

Polymer Aluminium Electrolytic Capacitor, 100 µF, 12.5 V, 2917 [7343 Metric], 0.015 ohm

KEMET A700X107M12RATE015

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
A700X107M12RATE015
Order Code:
3017696
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
A700 AO-CAP® Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (A700 AO-CAP® Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
12.5V

:
2917 [7343 Metric]

:
0.015ohm

:
2000 hours @ 125C

:
20%

:
Surface Mount

:
L-Lead

:
3.9A

:
-

:
7.3mm

:
4.3mm

:
-

:
-55°C

:
125°C

:
A700 AO-CAP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The A700 series Aluminium Organic Capacitor (AO-CAP) is a solid state aluminium capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetime, low ESR and high operational temperatures. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasitic and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs. The rated operating temperature for the A700 is 125°C.
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :3345917 Check stock

Available for back order

More stock available to supplier lead times which is approximately 8/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥318.21 ( ¥350.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
500+ ¥318.21 (¥350.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥311.94 (¥343.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥305.71 (¥336.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 3345917) x 371.5 = ¥185,750.00
Total Price: ¥185,750.00 (¥204,325.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Reel 3017696) x 318.21 = ¥159,105.00
Total Price: ¥159,105.00 (¥175,015.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3345917
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.