You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET A700V106M016ATE045
Polymer Aluminium Electrolytic Capacitor, 10 µF, 16 V, 2917 [7343 Metric], 0.045 ohm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- A700V106M016ATE045
- Order Code:
- 3886092
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- A700 AO-CAP® Series
- Technical Datasheet:
- A700V106M016ATE045 Datasheet
Product Range Selector (A700 AO-CAP® Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 16V
- :
- 2917 [7343 Metric]
- :
- 0.045ohm
- :
- 2000 hours @ 125C
- :
- 20%
- :
- Surface Mount
- :
- Solder Lug
- :
- 2.4A
- :
- -
- :
- 7.3mm
- :
- 4.3mm
- :
- 2mm
- :
- -55°C
- :
- 125°C
- :
- A700 AO-CAP Series
Technical Documents (3)
Product Overview
- Polymer cathode technology
- High frequency capacitance retention
- Non-ignition failure mode
- 100% accelerated steady state aging
- 100% surge current tested
- Volumetric efficiency
- Self-healing mechanism
- Epoxy compliant with UL94 V-0
- EIA standard case sizes
Available for back order
289 more will be available on 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥446.74 (¥491.41) | ( ) |
10+ | ¥296.26 (¥325.89) | ( ) |
50+ | ¥233.56 (¥256.92) | ( ) |
100+ | ¥213.18 (¥234.50) | ( ) |
500+ | ¥183.40 (¥201.74) | ( ) |
1000+ | ¥170.86 (¥187.95) | ( ) |
2000+ | ¥163.02 (¥179.32) | ( ) |
4000+ | ¥159.76 (¥175.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.