You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEITHLEY DMM7510

Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
DMM7510
Order Code:
2770044
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DMM7510   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.5

:
GPIB, LAN / LXI, USB

:
10A

:
700V

:
1Gohm

:
-

:
10A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The DMM7510 from Keithley combines all the advantages of a precision digital multimeter, a graphical touchscreen display, and a high speed, high resolution digitizer to create an industry first: a graphical sampling multimeter. The digitizer gives the DMM7510 unprecedented signal analysis flexibility; the five-inch capacitive touchscreen display makes it easy to observe, interact with, and explore measurements with “pinch and zoom” simplicity. This combination of high performance and high ease of use offers unparalleled insight into your test results.
  • Precision multimeter with 3½- to 7½-digit resolution
  • 0.0014% basic DCV accuracy
  • Exceptional low noise performance and expanded range
  • 100mV, 1Ω, and 10µA ranges offer the sensitivity needed for measuring low level signals
  • Capture and display waveforms or transients with 1MS/sec, 18 bit digitizer
  • Large internal memory buffer; store over 11 million readings in standard mode or 27.5 million in compact mode
  • Display more with 5-inch high-resolution touchscreen interface, any function with one button click, analyze measured data faster
  • Extensive software available including: Test, Script Builder, KickStart Startup Software, and LabVIEW and IVI drivers
  • The high-speed digitizing function allows capture and display of voltage and current waveforms
  • Advanced triggering options make it possible to capture a signal at precisely the right point
  • 88 x 213 x 410mm (w/o handle, bumpers)/ 106 x 255 x 425mm (w/ handle, bumper) (3.63/4.08Kg weight)

Applications

Test & Measurement, Industrial Automation Control, Wireless, Sensing, Power Management, IIoT (Industrial Internet of Things), Robotics, Alternative Energy, Medical, Audio

Contents

DMM7510 multimeter, 1756 test leads, USB-B-1 USB cable, CA-180-3A TSP-link/Ethernet cable documentation CD, DMM7510 quick start guide.

Warnings

Exercise extreme caution when a shock hazard is present. The ANSI states that a shock hazard exists when voltage levels greater than 30Vrms, 42.4Vpeak or 60VDC are present.

23 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse
22 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥765,285.54 ( ¥841,814.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥765,285.54 (¥841,814.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --