You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEITHLEY 7700-AU

Test Accessory, 20 Channel, Differential Multiplexer Module, Keithley Multimeters & Oscilloscopes

KEITHLEY 7700-AU
KEITHLEY 7700-AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
7700-AU
Order Code:
4409063
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
7700-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Multiplexer Module

:
Keithley Multimeters & Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

7700-AU is a 20 channel differential multiplexer with automatic CJC. The CJC sensor is mounted on the multiplexer module’s PC board and it senses the actual temperature across the module’s connector and then compensates all temperature measurements accordingly. Automatic CJC sensor on the scanner card mean there are no other accessories are required to make thermocouple temperature measurements. The 7700 has 20 channels for general purpose measurements, plus two channels to measure current.
  • 300V maximum voltage, 1A maximum switched current
  • 50MHz bandwidth, 3ms switch speed
  • Oversize screw terminal connection blocks are standard for easier connections
  • Two current measure channels
  • 2- or 4-wire measurement, less than 3ms actuation time
  • Configurable as two independent banks of multiplexers
  • 3A capacity for current channels
  • Relay closures stored in on-board memory
  • Latching electromechanical relay type
  • Operating temperature range from 0°C to 50°C

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥135,163.70 ( ¥148,680.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥135,163.70 (¥148,680.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --