You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEITHLEY 3721-AU

Test Accessory, Multiplexer Card, Keithley 3700 & 3700A Series Mainframes

KEITHLEY 3721-AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
3721-AU
Order Code:
4409053
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
3721-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multiplexer Card

:
Keithley 3700 & 3700A Series Mainframes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

3721-AU is a multiplexer card that offers two independent banks of 1 x 20 two-pole multiplexers that are ideal for general purpose switching, including temperature measurements. The two banks can automatically be connected to the series 3700A mainframe backplane and optional DMM through the analogue backplane connection relays. This connection allows the mainframe to reconfigure the device as a single 1 x 40 two-pole multiplexer or to enable card-to-card expansion for even larger configurations. The device provides, in addition to the 40-channel, two fused channels are supplied for current measurements. Also, the device includes dedicated inputs that enable 40-channel of four-wire common side ohms measurements. For thermocouple type measurements, automatic cold junction compensation (CJC) is supported when used with the model 3721-ST (screw terminal) accessory. The device uses two 50-pin male D-sub connectors for signal connections.
  • Analogue backplane connection relays provide easy bank and card interconnections
  • Latching electromechanical relays
  • 4-wire common side ohms input supports 40 channels of 4-wire ohms measurements
  • 300V, 2A switched or 3A carry signal capacity (60W, 125VA)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥306,978.63 ( ¥337,676.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥306,978.63 (¥337,676.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --