You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEITHLEY 2401-AU

Source Meter / Unit, 1 Channels, 2400 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2401-AU
Order Code:
4408929
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
2400 Series
Technical Datasheet:
2401-AU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (2400 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
2400 Series

:
Current/Resistance/Voltage Measure, Current/Voltage Source

:
20W

:
± 200mV to ± 20V

:
± 1µA to ± 1A

:
0.2ohm to 200Mohm

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

2401-AU is a 20V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.
  • Power of five instruments in one (IV source, IVR measure), source and sink (4-quadrant) operation
  • 0.012% basic measure accuracy with 6½-digit resolution, 20V maximum
  • 2-, 4-, and 6-wire remote V-source and measure sensing
  • 1700 readings/second at 4.5 digits via GPIB
  • Source and sink (four-quadrant) operation
  • Pass/fail comparator for fast sorting/binning
  • Standard SCPI GPIB, RS-232 and Keithley Trigger Link interfaces
  • Perform I-V characterization using Keithley's KickStart software
  • 89mm (H) x 213mm (W) x 370mm (D) dimension, 3.21Kg weight

Contents

2401 SourceMeter® unit, Test leads, LabVIEW software driver (downloadable).

Footnotes

Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,015,476.38 (¥1,117,024.02 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,015,476.38 (¥1,117,024.02)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --