You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEITHLEY 2400-AU
Source Meter / Unit, 1 Channels, 2400 Series
- Manufacturer:
- KEITHLEY KEITHLEY
- Manufacturer Part No:
- 2400-AU
- Order Code:
- 4408928
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 2400 Series
- Technical Datasheet:
- 2400-AU Datasheet
Product Range Selector (2400 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 2400 Series
- :
- Current/Resistance/Voltage Measure, Current/Voltage Source
- :
- 20W
- :
- ± 200mV to ± 200V
- :
- ± 1µA to ± 1A
- :
- 0.2ohm to 200Mohm
- :
- 1 Year
Technical Documents (3)
Product Overview
- Power of five instruments in one (IV source, IVR measure), source and sink (4-quadrant) operation
- 0.012% basic measure accuracy with 6½-digit resolution
- 2-, 4-, and 6-wire remote V-source and measure sensing
- 1700 readings/second at 4.5 digits via GPIB
- Source and sink (four-quadrant) operation
- Pass/fail comparator for fast sorting/binning
- Programmable DIO port for automation/handler/prober control
- Standard SCPI GPIB, RS-232 and Keithley trigger link interfaces
- Perform I-V characterization using Keithley's KickStart software
- 89mm (H) x 213mm (W) x 370mm (D) dimension, 3.21kg weight
Contents
2400 SourceMeter® unit, Test leads, LabVIEW software driver (downloadable).
Footnotes
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,564,662.86 (¥1,721,129.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.