You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEIL MCB1750UME

Evaluation Kit, LPC1758M3 MCU, 512KB flash & 64KB RAM On Chip Memory, Colour QVGA TFT LCD

KEIL MCB1750UME

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB1750UME
Order Code:
2309973
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCB1750UME   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC17xx

:
ARM

:
Cortex-M3

:
LPC1758

:
Eval Board LPC1758, MDK-Lite Development Tool, Quickstart Guide, ULINK-ME Debug Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MCB1750UME is a Keil MCB1700 evaluation boards with ULINK-ME debug adapter. Board enables to create and test working programs based on the NXP LPC1758 ARM Cortex-M3 processor based device. The prototyping area provides blocks for adding components and connecting address, data, and I/O ports. The NXP LPC1758 MCU provided with the board is a high end LPC17xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG Interface connector provides debugging and emulator support for the NXP LPC17xx device. The JTAG Interface allows application debugging and programming of on chip and off chip flash devices. The Cortex debug connector provides support for Serial Wire JTAG feature of the Cortex-M3 device. Board connects the on chip serial UART to ST3232, which converts logic signals to RS232 voltage level. ULINK-ME debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • 100MHz LPC1758 ARM Cortex-M3 processor based MCU in 80 pin LQFP
  • On chip memory of 512KB flash & 64KB RAM
  • Colour QVGA TFT LCD
  • 10/100 ethernet port
  • USB 2.0 full speed, 2 CAN interfaces, 2 serial ports, SD/MMC card interface
  • 5 position joystick and push button
  • Analog voltage control for ADC input
  • Amplifier and speaker
  • 52 GPIO pins
  • Debug interface: 20 pin JTAG, 10 pin Cortex debug, 20 pin Cortex debug + ETM trace

Applications

Metering, Lighting, Industrial, Security, Motor Drive & Control, Consumer Electronics

Contents

Board, ULINK-ME debug adapter, uVision IDE quick start guide, MDK-ARM evaluation tool.

1 In stock

1 deliver in 2-3 business days from our SG warehouse

Available until stock is exhausted

¥53,836.93 (¥59,220.62 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥53,836.93 (¥59,220.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --