You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JST (JAPAN SOLDERLESS TERMINALS) SPAL-002T-P0.5
Contact, 28-24 AWG, PAL, Pin, Crimp, 24 AWG, Tin Plated Contacts
- Manufacturer Part No:
- SPAL-002T-P0.5
- Order Code:
- 1830755
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SPAL-002T-P0.5 Datasheet
Product Range Selector (PAL)
See all from this product rangeProduct Overview
- Interchangeable between crimp and IDC socket
- Secondary retainers
- Harness variation
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PAL
- :
- Pin
- :
- Crimp
- :
- 24AWG
- :
- Tin Plated Contacts
- :
- JST PAL Series Wire-to-Wire Housing Connectors
- :
- 28AWG
- :
- Phosphor Bronze
Technical Documents (1)
6,779 In stock
1,299 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
5,480 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
5,480 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9.46 (¥10.41) | ( ) |
10+ | ¥3.88 (¥4.27) | ( ) |
25+ | ¥3.49 (¥3.84) | ( ) |
50+ | ¥3.20 (¥3.52) | ( ) |
100+ | ¥2.96 (¥3.26) | ( ) |
250+ | ¥2.66 (¥2.93) | ( ) |
500+ | ¥2.46 (¥2.71) | ( ) |
1000+ | ¥2.39 (¥2.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.