You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JST (JAPAN SOLDERLESS TERMINALS) SHDR-40V-S-B

Connector Housing, SHD, Receptacle, 40 Ways, 1 mm, SHD Series Contacts

JST (JAPAN SOLDERLESS TERMINALS) SHDR-40V-S-B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SHDR-40V-S-B
Order Code:
1830844
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SHD
Technical Datasheet:
SHDR-40V-S-B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SHD)

See all from this product range

Product Overview

The SHD series wire-to-board Crimp-style Connector with compact double-row design. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effects vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires. The headers designed for vacuum pick and place robotics. This series connector comes with top entry/side entry PC board mounting direction.
  • Anti-mis-insertion feature
  • Replacement with protrusions

Applications

Robotics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SHD

:
Receptacle (View Associated Connectors)

:
40Ways

:
1mm

:
SHD Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14,952 In stock Need more?

14,952 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥26.60 ( ¥29.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 250+
  • 500+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥26.60 (¥29.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥24.52 (¥26.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥23.05 (¥25.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥20.39 (¥22.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥19.17 (¥21.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --