You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JST (JAPAN SOLDERLESS TERMINALS) HLP-08V
Connector Housing, HL, Plug, 8 Ways, 3.96 mm, SSM Series Pin Crimp Contacts
- Manufacturer Part No:
- HLP-08V
- Order Code:
- 2469870
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HL
- Technical Datasheet:
- HLP-08V Datasheet
Product Range Selector (HL)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HL
- :
- Plug (View Associated Connectors)
- :
- 8Ways
- :
- 3.96mm
- :
- SSM Series Pin Crimp Contacts
Technical Documents (1)
1,433 In stock
1,433 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) |
---|---|
10+ | ¥57.66 (¥63.43) |
500+ | ¥41.30 (¥45.43) |
1000+ | ¥34.07 (¥37.48) |
5000+ | ¥29.95 (¥32.95) |
10000+ | ¥27.83 (¥30.61) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.