You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JST (JAPAN SOLDERLESS TERMINALS) BM30B-ZPDSS-TF (LF)(SN)

Pin Header, Wire-to-Board, 1.5 mm, 2 Rows, 30 Contacts, Surface Mount, ZPD

JST (JAPAN SOLDERLESS TERMINALS) BM30B-ZPDSS-TF (LF)(SN)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BM30B-ZPDSS-TF (LF)(SN)
Order Code:
2399330
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ZPD)

See all from this product range

Product Overview

BM30B-ZPDSS-TF (LF)(SN is a ZPD series 1.5mm pitch disconnectable crimp style shrouded header with secure locking.
  • Top entry type
  • Low insertion force
  • Suction area for picking up

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
Surface Mount

:
ZPD

:
Shrouded

:
Copper Alloy

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥440.78 ( ¥484.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥440.78 (¥484.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥385.13 (¥423.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥336.15 (¥369.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥329.48 (¥362.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --