You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JST / JAPAN SOLDERLESS TERMINALS B3B-PH-SM4-TB(LF)(SN)

Pin Header, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount, PH

JST / JAPAN SOLDERLESS TERMINALS B3B-PH-SM4-TB(LF)(SN)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B3B-PH-SM4-TB(LF)(SN)
Order Code:
9492542
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PH
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PH)

See all from this product range

Product Overview

The PH series top entry, surface mount shrouded header from JST are 2.0mm pitch, single row wire to board disconnect crimp style connectors. These are thin, low profile, highly reliable connectors with 8.0mm mounting height and 4.5mm width. Fully shrouded header has walls on all four sides to prevent improper connection to the mating housing and to prevent the instruction of flux and other contaminants. Its housing is made up of heat resistant resin so that it is not adversely affected during reflow soldering. Because of its compact size and surface mount termination, this connector meets the demand for high-density mounting of components inside electronic products.
  • Current rating of 2A
  • Voltage rating of 100VAC/DC
  • Temperature range from -25°C to 85°C
  • Wire size of 32AWG to 24AWG
  • Number of contacts varies from 2 to 16 pins
  • Contact material is brass
  • Tin plated contact
  • UL, CSA and TUV certified

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2mm

:
1Rows

:
3Contacts

:
Surface Mount

:
PH

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

136,620 In stock Need more?

12,010 deliver in 2-3 business days from our SG warehouse
124,610 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥95.68 (¥105.25 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT)
10+ ¥95.68 (¥105.25)
500+ ¥92.61 (¥101.87)
2500+ ¥90.41 (¥99.45)
5000+ ¥79.60 (¥87.56)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --