You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JST (JAPAN SOLDERLESS TERMINALS) 14FMS-1.0SP-TF(LF)(SN)

FFC / FPC Board Connector, LIF, 1 mm, 14 Contacts, Receptacle, FMS, Surface Mount, Top, Bottom

JST (JAPAN SOLDERLESS TERMINALS) 14FMS-1.0SP-TF(LF)(SN)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
14FMS-1.0SP-TF(LF)(SN)
Order Code:
1516200
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FMS)

See all from this product range

Product Overview

The FMS series FFC/FPC Board Connector designed for surface mounting (SMT). It is miniature connector with a height of only 2.8mm. This connector has highly resilient phosphor bronze contacts, each of which has two independent mating spring members that ensure continuity even when subjected to severe vibration. Because each of the contacts simultaneously mates with both sides of the FFC, the engineer has greater freedom in designing his circuitry. The FFC is securely connected by simply inserting its leads. Its housing is made of heat resistant resin so that it is not adversely affected during reflow soldering. Because of its tiny size and ability to be surface mounted, this connector meets the demand for high-density mounting of components inside electronic products. This connector also features reinforcing solder tabs to prevent lifting of the connector during mating and unmating.
  • Compact design
  • Simple snap-in action
  • 0.5A AC/DC Current rating
  • 50VAC/DC Voltage rating
  • 800MΩ Minimum insulation resistance
  • 500VAC/minute Withstanding voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
14Contacts

:
Receptacle (View Associated Connectors)

:
FMS

:
Surface Mount

:
Top, Bottom

:
1 Row

:
Tin Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10,496 In stock Need more?

10,496 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥187.00 ( ¥205.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥187.00 (¥205.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥140.25 (¥154.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥134.69 (¥148.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥123.56 (¥135.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥121.33 (¥133.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --