You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JST (JAPAN SOLDERLESS TERMINALS) 06FMS-1.0SP-TF(LF)(SN)

FFC / FPC Board Connector, LIF, 1 mm, 6 Contacts, Receptacle, FMS, Surface Mount, Top, Bottom

JST (JAPAN SOLDERLESS TERMINALS) 06FMS-1.0SP-TF(LF)(SN)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
06FMS-1.0SP-TF(LF)(SN)
Order Code:
1516196
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FMS
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FMS)

See all from this product range

Product Overview

The 06FMS-1.0SP-TF(LF)(SN) is a 6-contact 1mm pitch Snap-in Connector, 0.5A, 50V rated. The FMS series FFC Connector is made of tin plated copper undercoated phosphor bronze contact, PPS housing, tin plated copper coated brass solder tab having side entry PC board mounting direction, surface mount. This connector is compact and measures 2.8mm in mounting height and 6.3mm in depth, its housing is made of heat resistant resin so that it is not adversely affected during reflow soldering. Because of its tiny size ability to be surface mounted, this connector meets the demand for high-density mounting of components inside electronic product.
  • Double sided contact
  • 20Ω Maximum contact resistance
  • 800MΩ Minimum insulation resistance
  • -25 to 85°C Operating temperature range

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
6Contacts

:
Receptacle (View Associated Connectors)

:
FMS

:
Surface Mount

:
Top, Bottom

:
1 Row

:
Tin Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3,360 In stock Need more?

3,360 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥91.78 ( ¥100.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥91.78 (¥100.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥76.27 (¥83.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥69.09 (¥76.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥64.78 (¥71.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥58.79 (¥64.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --