You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JOHNSON - CINCH CONNECTIVITY 415-0027-M1.0

RF / Coaxial Cable Assembly, 90° SMA Plug to 90° SMA Plug, RG178, 50 ohm, 3 ft, 1 m, White

JOHNSON - CINCH CONNECTIVITY 415-0027-M1.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
415-0027-M1.0
Order Code:
2848082
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
415-0027-M1.0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90° SMA Plug to 90° SMA Plug

:
RG178

:
50ohm

:
3ft

:
1m

:
White

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 415-0027-M1.0 from Johnson - Cinch Connectivity is a SMA right angle plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
  • Standard cable length is 39.4" and metric cable length is 1000mm
  • Cable type is RG-178
  • Impedance is 50 ohm and frequency is 12.4GHz
  • Dielectric withstanding voltage is 500VRMS and working voltage is 170VRMS

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,938.93 ( ¥6,532.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,938.93 (¥6,532.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,841.64 (¥5,325.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥4,463.82 (¥4,910.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,197.92 (¥4,617.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,947.94 (¥4,342.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥3,943.33 (¥4,337.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --