You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JOHNSON - CINCH CONNECTIVITY 142-0701-806
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Edge, 50 ohm, Beryllium Copper
- Manufacturer Part No:
- 142-0701-806
- Order Code:
- 2340518
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 142-0701-806 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 142-0701-806
Product Overview
- 335VRMS Working voltage
- 5000MΩ Minimum insulation resistance
- 3mΩ Maximum initial contact resistance
- 7 to 10-inch.lbs Mating torque
- 500-cycle Minimum durability
- PTFE fluorocarbon per ASTM D 1710 and ASTM D 1457 insulators
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Coaxial
- :
- Straight Jack
- :
- Edge
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- PCB Mount
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥646.68 (¥711.35) | ( ) |
10+ | ¥562.40 (¥618.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.