You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JOHNSON - CINCH CONNECTIVITY 142-0701-801
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
- Manufacturer Part No:
- 142-0701-801
- Order Code:
- 1608592
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 142-0701-801 Datasheet
Product Overview
- End Launch
- Gold-plated Finish
- Round Contact
- 5000MΩ Insulation Resistance
- 500-cycle Minimum Durability
Applications
Consumer Electronics, RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Coaxial
- :
- Straight Jack
- :
- Solder
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- Edge Mount
- :
- -
Technical Documents (3)
5,070 In stock
1,626 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
3,444 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,934 more will be available on 6/24/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
4,934 more will be available on 6/24/25
Reserving future stock3,444 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥630.52 (¥693.57) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.