You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JOHNSON - CINCH CONNECTIVITY 133-3403-001
RF / Coaxial Connector, MCX Coaxial, Straight Plug, Solder, 50 ohm, RG161, RG174, RG188, RG316
- Manufacturer Part No:
- 133-3403-001
- Order Code:
- 2340502
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 133-3403-001 Datasheet
Alternatives for 133-3403-001
Product Overview
- 10000MΩ Minimum insulation resistance
- 500 Cycles minimum durability
- MIL-STD-202, Method 106 (N/A dummy loads) moisture resistance
Applications
Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MCX Coaxial
- :
- Straight Plug
- :
- Solder
- :
- RG161, RG174, RG188, RG316
- :
- Brass
- :
- Gold Plated Contacts
- :
- Cable Mount
- :
- -
Technical Documents (4)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥551.83 (¥607.01) | ( ) |
10+ | ¥498.04 (¥547.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.