You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JOHNSON - CINCH CONNECTIVITY 125-0701-231
RF / Coaxial Connector, SMPM Coaxial, Straight Plug, Surface Mount Vertical, 50 ohm
- Manufacturer Part No:
- 125-0701-231
- Order Code:
- 3586094
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 125-0701-231 Datasheet
Product Overview
- Body material is beryllium copper
- Maximum frequency 18GHz
- Maximum VSWR of 1.5 at 26.5GHz
- Solder termination type
- 50 ohm impedance
- Gold body plating, gold contact plating
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMPM Coaxial
- :
- Straight Plug
- :
- Surface Mount Vertical
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 26.5GHz
- :
- PCB Mount
- :
- -
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,487.56 (¥1,636.32) | ( ) |
10+ | ¥1,337.08 (¥1,470.79) | ( ) |
25+ | ¥1,258.71 (¥1,384.58) | ( ) |
50+ | ¥1,225.79 (¥1,348.37) | ( ) |
100+ | ¥1,144.28 (¥1,258.71) | ( ) |
250+ | ¥1,046.38 (¥1,151.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.