You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JOHNSON - CINCH CONNECTIVITY 108-0903-001

Banana Test Connector, 4mm, Jack, Panel Mount, 15 A, 7 kV, Tin Plated Contacts, Black

JOHNSON - CINCH CONNECTIVITY 108-0903-001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
108-0903-001
Order Code:
1654714
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
108-0903-001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Jack

:
Panel Mount

:
15A

:
7kV

:
Tin Plated Contacts

:
Black

:
Brass

:
Solder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 108-0903-001 is a Banana Jack with formed brass contact and nylon 6/6 body.
  • Bright Tin Finish
  • Nickel-plated Nut Hardware
  • 0.010 ohms maximum contact resistance
  • Keyed Mounting with Double Flats
  • Accepts up to 16 Gauge Wire
  • Nylon UL approved for self extinguishing

Applications

Test & Measurement

26,154 In stock Need more?

379 deliver in 2-3 business days from our SG warehouse
25,775 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥165.95 ( ¥182.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥165.95 (¥182.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥154.89 (¥170.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥134.23 (¥147.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --