You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JOHNSON - CINCH CONNECTIVITY 108-0304-001
Banana Test Connector, Plug, Cable Mount, 15 A, 3.5 kV, Nickel Plated Contacts, Green
- Manufacturer Part No:
- 108-0304-001
- Order Code:
- 2340486
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 108-0304-001 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 108-0304-001
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 15A
- :
- 3.5kV
- :
- Nickel Plated Contacts
- :
- Green
- :
- Brass
- :
- Solderless
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (2)
Product Overview
- 15A Current
- 3500Vrms Minimum breakdown voltage
- 0.010Ω Maximum contact resistance
- Nylon UL approved for self extinguishing
- 3.5kV Voltage rating
Applications
Aerospace, Defence, Military, Signal Processing
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥483.24 (¥531.56) | ( ) |
5+ | ¥473.58 (¥520.94) | ( ) |
10+ | ¥463.92 (¥510.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.