You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JOHANSON DIELECTRICS 302S43W102KV4E
SMD Multilayer Ceramic Capacitor, 1000 pF, 3 kV, 1812 [4532 Metric], ± 10%, X7R
- Manufacturer:
- JOHANSON DIELECTRICS JOHANSON DIELECTRICS
- Manufacturer Part No:
- 302S43W102KV4E
- Order Code:
- 1886082
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S43 Series
- Also Known As:
- VPDR302W102K1GV001E
- Technical Datasheet:
- 302S43W102KV4E Datasheet
Product Range Selector (S43 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000pF
- :
- 3kV
- :
- 1812 [4532 Metric]
- :
- 10%
- :
- X7R
- :
- S43 Series
- :
- 4.58mm
- :
- 3.2mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- 100% Tin-plated (matte) nickel barrier termination
Applications
Communications & Networking, Commercial, Industrial, Lighting, Power Management
Also Known As
Available for back order
3,875 more will be available on 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥67.91 (¥74.70) | ( ) |
50+ | ¥44.86 (¥49.35) | ( ) |
100+ | ¥37.81 (¥41.59) | ( ) |
250+ | ¥35.01 (¥38.51) | ( ) |
500+ | ¥32.15 (¥35.37) | ( ) |
1000+ | ¥29.00 (¥31.90) | ( ) |
5000+ | ¥25.24 (¥27.76) | ( ) |
10000+ | ¥23.97 (¥26.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.