You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JOHANSON DIELECTRICS 202R29W151KV4E
SMD Multilayer Ceramic Capacitor, 150 pF, 2 kV, 1808 [4520 Metric], ± 10%, X7R
- Manufacturer:
- JOHANSON DIELECTRICS JOHANSON DIELECTRICS
- Manufacturer Part No:
- 202R29W151KV4E
- Order Code:
- 1886064
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- R29 Series
- Also Known As:
- VPDP202W151K1GV001E
- Technical Datasheet:
- 202R29W151KV4E Datasheet
Product Range Selector (R29 Series)
See all from this product rangeAlternatives for 202R29W151KV4E
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 150pF
- :
- 2kV
- :
- 1808 [4520 Metric]
- :
- 10%
- :
- X7R
- :
- R29 Series
- :
- 4.7mm
- :
- 2mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Product Overview
- 100% Tin-plated (matte) nickel barrier termination
Applications
Communications & Networking, Commercial, Industrial, Lighting, Power Management
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥112.86 (¥124.15) | ( ) |
50+ | ¥67.09 (¥73.80) | ( ) |
250+ | ¥54.55 (¥60.01) | ( ) |
500+ | ¥45.46 (¥50.01) | ( ) |
1000+ | ¥38.41 (¥42.25) | ( ) |
2000+ | ¥36.87 (¥40.56) | ( ) |
10000+ | ¥35.33 (¥38.86) | ( ) |
20000+ | ¥34.75 (¥38.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.