You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IXYS SEMICONDUCTOR VUO62-16NO7

Bridge Rectifier, Three Phase, 1.6 kV, 60 A, Module, 5 Pins, 1.3 V

IXYS SEMICONDUCTOR VUO62-16NO7
IXYS SEMICONDUCTOR VUO62-16NO7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VUO62-16NO7
Order Code:
2429861
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VUO62
Technical Datasheet:
VUO62-16NO7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VUO62)

See all from this product range

Product Overview

The VUO62-16NO7 is a 5-pin three-phase Standard Bridge Rectifier Diode with improved temperature and power cycling. It is used for three phase bridge configurations, supplies for DC power equipment, input rectifiers for PWM inverter, field supply for DC motors and diode for main rectification.
  • Planar passivated chips
  • Very low forward voltage drop
  • Very low leakage current
  • Easy to mount with two screws
  • Advanced power cycling

Applications

Mains Rectification

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three Phase

:
1.6kV

:
60A

:
Module

:
5Pins

:
1.3V

:
Panel Mount

:
550A

:
150°C

:
VUO62

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,307.40 ( ¥5,838.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,307.40 (¥5,838.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,207.55 (¥5,728.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,107.70 (¥5,618.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,947.94 (¥5,442.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,794.26 (¥5,273.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --