You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IXYS SEMICONDUCTOR IXDD614YI
MOSFET Driver, Low Side, 14 A Output, 4.5 V to 35 V Supply, TO-263-5, -40 °C to 125 °C
- Manufacturer:
- IXYS SEMICONDUCTOR IXYS SEMICONDUCTOR
- Manufacturer Part No:
- IXDD614YI
- Order Code:
- 3580488
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- IXDD614YI Datasheet
Product Overview
- Extended operating temperature range -40°C to +125°C
- Logic input withstands negative swing of up to 5V
- Low propagation delay time
- Low, 10μA supply current at TA = 25°C
- Low output impedance
- 5-pin TO-263 package
- Power supply current is 150μA at VCC=18V, VIN=0V, TA = -40°C to +125°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- TO-263 (D2PAK)
- :
- Surface Mount
- :
- Non-Inverting
- :
- -
- :
- -
Technical Documents (2)
793 In stock Need more?
793 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥915.55 (¥1,007.11) | ( ) |
10+ | ¥823.38 (¥905.72) | ( ) |
25+ | ¥773.71 (¥851.08) | ( ) |
50+ | ¥724.04 (¥796.44) | ( ) |
100+ | ¥674.37 (¥741.81) | ( ) |
250+ | ¥639.04 (¥702.94) | ( ) |
500+ | ¥572.99 (¥630.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.