You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IXYS SEMICONDUCTOR IXA33IF1200HB

IGBT, 58 A, 2.1 V, 250 W, 1.2 kV, TO-247AD, 3 Pins

IXYS SEMICONDUCTOR IXA33IF1200HB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IXA33IF1200HB
Order Code:
1829722
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IXA33IF1200HB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The IXA33IF1200HB is a XPT IGBT features high-current handling capabilities, high-speed switching abilities, low total energy losses and low current fall times. They have a positive collector-to-emitter voltage temperature coefficient, making it possible for designers to use multiple devices in parallel to meet high current requirements. Their low gate charges also help reduce gate drive requirements and switching losses. In addition to being avalanche rated, this device has square reverse bias safe operating areas (RBSOA) up to the breakdown voltage of 1200V, a necessary ruggedness in Snubberless hard-switching applications. The new 1200V XPT™ device with co-packed anti-parallel Sonic-FRD™ or HiPerFRED™ diode is optimized to reduce turn-OFF losses and suppress ringing oscillations, thereby producing smooth switching waveforms and significantly lowering electromagnetic interference (EMI) in the process.
  • Easy paralleling due to the positive temperature coefficient of the ON-state voltage
  • Thin wafer technology combined with the XPT design results in a competitive low VCE (saturation)
  • Very low gate charge
  • Low EMI
  • Square RBSOA at 3x IC
  • Short-circuit rated for 10µs
  • SONIC™ diode - Low operating forward voltage, fast and soft reverse recovery

Applications

Motor Drive & Control, Alternative Energy, Medical, Power Management, HVAC, Maintenance & Repair, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TO-247AD

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 11/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,583.78 ( ¥1,742.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,583.78 (¥1,742.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,505.39 (¥1,655.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,426.99 (¥1,569.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,397.31 (¥1,537.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --