You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON TST04RE01T
Pin Header, Right Angle, Wire-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- TST04RE01T
- Order Code:
- 1186699
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TST04RE01T Datasheet
Product Range Selector (Trident TSTSLIM)
See all from this product rangeProduct Overview
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 5.08mm
- :
- 1Rows
- :
- 4Contacts
- :
- Through Hole Right Angle
- :
- Trident TSTSLIM
- :
- Shrouded
- :
- -
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,462.48 (¥1,608.73) | ( ) |
250+ | ¥1,399.78 (¥1,539.76) | ( ) |
500+ | ¥1,321.41 (¥1,453.55) | ( ) |
1000+ | ¥1,261.84 (¥1,388.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.