You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON TST03PF00
Connector Housing, Slimline, Trident TST, Plug, 3 Ways, Trident T2P or T3P Contacts
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- TST03PF00
- Order Code:
- 1188229
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TST03PF00 Datasheet
Product Range Selector (Trident TST)
See all from this product rangeProduct Overview
- 5000MΩ at 500VDC Insulation resistance (minimum)
- 10A Current rating
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Trident TST
- :
- Plug (View Associated Connectors)
- :
- 3Ways
- :
- -
- :
- Trident T2P or T3P Contacts
Technical Documents (3)
2,125 In stock Need more?
616 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,509 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
1,509 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 40+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥384.33 (¥422.76) | ( ) |
20+ | ¥368.91 (¥405.80) | ( ) |
40+ | ¥353.50 (¥388.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.