You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON TR1412RMS1NB

Circular Connector, Circular Industrial, Trident Ringlock Series, Panel Mount Receptacle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TR1412RMS1NB
Order Code:
1188267
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TR1412RMS1NB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Trident Ringlock Series)

See all from this product range

Product Overview

The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.

Applications

Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
Trident Ringlock Series

:
Panel Mount Receptacle

:
12Contacts

:
-

:
-

:
Nylon (Polyamide) Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

614 In stock Need more?

614 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,805.99 ( ¥1,986.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 40+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,805.99 (¥1,986.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,768.54 (¥1,945.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ ¥1,715.69 (¥1,887.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --