You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON TR1412PMS1NB
Circular Connector, Circular Industrial, Trident Ringlock Series, Cable Mount Plug, 12 Contacts
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- TR1412PMS1NB
- Order Code:
- 1186708
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 192922-1270
- Technical Datasheet:
- TR1412PMS1NB Datasheet
Product Range Selector (Trident Ringlock Series)
See all from this product rangeProduct Overview
- Rugged metal coupling
- Positive bayonet locking
- Shell to shell keying
- Integrally moulded combined plastic body and insulator
- Accepts all trident signal and coaxial contacts
- 5000MΩ at 500VDC Minimum insulation resistance
- -55 to +105°C Operating temperature range
Applications
Industrial, Robotics, Sensing & Instrumentation, Building Automation, Consumer Electronics
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- Trident Ringlock Series
- :
- Cable Mount Plug
- :
- 12Contacts
- :
- -
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- -
- :
- -
Technical Documents (4)
Also Known As
350 In stock
350 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 7/14/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
100 more will be available on 7/14/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,962.51 (¥2,158.76) | ( ) |
10+ | ¥1,746.20 (¥1,920.82) | ( ) |
25+ | ¥1,689.77 (¥1,858.75) | ( ) |
100+ | ¥1,591.02 (¥1,750.12) | ( ) |
250+ | ¥1,569.07 (¥1,725.98) | ( ) |
500+ | ¥1,490.70 (¥1,639.77) | ( ) |
1000+ | ¥1,432.70 (¥1,575.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.