You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON NPDFT-1-BN-L-T6

High Power Connector, POWERLOCK, Receptacle, 1 kVAC, 660 A, Panel Mount, Crimp / Solder

ITT CANNON NPDFT-1-BN-L-T6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NPDFT-1-BN-L-T6
Order Code:
2211287
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NPDFT-1-BN-L-T6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (POWERLOCK)

See all from this product range

Product Overview

The POWERLOCK series ITT VEAM PowerLock Connector is plastic bodied single pole connectors for use in high power, low voltage applications. With current ratings of either 400 or 660A, the connectors are keyed to prevent connections with the wrong line and colour coded to meet various international 3 phase electrical standards. Unmated, the connectors are rated IP2X for protection against finger touching of live electrical parts and when mated are sealed to IP67. Body styles include those for panel mounting or for fitting to a wide range of copper cables up to 300mm². A selection of accessories and network connection devices are available to enhance the range.
  • Colour coded and keyed to ensure correct coupling
  • Sealed to IP67 when mated
  • IP2X finger protected contacts for safer handling

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
POWERLOCK

:
Receptacle (View Associated Connectors)

:
Panel Mount

:
Crimp / Solder

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,850.44 (¥15,235.48 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥13,850.44 (¥15,235.48)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --