You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON MS3106F16S-1PW
Circular Connector, MIL-DTL-5015 Series, MS3106 Series, Straight Plug, 7 Contacts, Solder Pin
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- MS3106F16S-1PW
- Order Code:
- 1597974
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MS3106F16S-1PW Datasheet
Product Range Selector (MS3106 Series)
See all from this product rangeProduct Overview
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-5015 Series
- :
- Straight Plug
- :
- Solder Pin
- :
- Threaded
- :
- 16S-1
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Brass, Copper Alloy
- :
- Silver
- :
- W
- :
- Environmentally Sealed
Technical Documents (1)
719 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,511.38 (¥9,362.52) | ( ) |
10+ | ¥7,376.74 (¥8,114.41) | ( ) |
25+ | ¥6,508.71 (¥7,159.58) | ( ) |
50+ | ¥6,215.67 (¥6,837.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.