You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON MS3102R16S-1P

Circular Connector, MIL-DTL-5015 Series, MS3102 Series, Box Mount Receptacle, 7 Contacts

ITT CANNON MS3102R16S-1P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3102R16S-1P
Order Code:
3905263
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MS3102R16S-1P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MS3102 Series)

See all from this product range

Product Overview

The MS3102R16S-1P from ITT Cannon is MIL-DTL-5015 series box mount receptacle with 7 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-5015 Series

:
Box Mount Receptacle

:
Solder Pin

:
Threaded

:
16S-1

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Brass, Copper Alloy

:
Silver

:
N

:
Environmentally Sealed, Lightweight

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,544.14 ( ¥4,998.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,544.14 (¥4,998.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,704.10 (¥4,074.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,678.77 (¥4,046.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --