You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON MS3102R14S-5S
Circular Connector, MIL-DTL-5015 Series, MS3102 Series, Box Mount Receptacle, 5 Contacts
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- MS3102R14S-5S
- Order Code:
- 3905299
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MS3102R14S-5S Datasheet
Product Range Selector (MS3102 Series)
See all from this product rangeProduct Overview
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-5015 Series
- :
- Box Mount Receptacle
- :
- Solder Socket
- :
- Threaded
- :
- 14S-5
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Brass, Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed, Lightweight
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,193.47 (¥7,912.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.