You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON KPT04-14-18P
Circular Connector, KPT Series, MIL-DTL-26482 Series I, Cable Mount Receptacle, 18 Contacts
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- KPT04-14-18P
- Order Code:
- 1720262
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KPT Series
- Technical Datasheet:
- KPT04-14-18P Datasheet
Product Range Selector (KPT Series)
See all from this product rangeProduct Overview
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- Durability of 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KPT Series
- :
- MIL-DTL-26482 Series I
- :
- Cable Mount Receptacle
- :
- Solder Pin
- :
- Bayonet
- :
- 14-18
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- General Duty
Technical Documents (1)
69 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,368.89 (¥9,205.78) | ( ) |
10+ | ¥7,680.75 (¥8,448.83) | ( ) |
25+ | ¥7,384.50 (¥8,122.95) | ( ) |
50+ | ¥7,138.40 (¥7,852.24) | ( ) |
100+ | ¥6,744.96 (¥7,419.46) | ( ) |
250+ | ¥6,547.45 (¥7,202.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.