You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON KPSE07E12-10P
Circular Connector, KPS Series, MIL-DTL-26482 Series I, Jam Nut Receptacle, 10 Contacts, Crimp Pin
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- KPSE07E12-10P
- Order Code:
- 1597054
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KPS Series
- Technical Datasheet:
- KPSE07E12-10P Datasheet
Product Range Selector (KPS Series)
See all from this product rangeProduct Overview
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KPS Series
- :
- MIL-DTL-26482 Series I
- :
- Jam Nut Receptacle
- :
- Crimp Pin
- :
- Bayonet
- :
- 12-10
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
Technical Documents (1)
Available for back order
Supplier Direct Ship
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,489.85 (¥11,538.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.