You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON KJL3T15N35PN

Circular Connector, KJL Series, MIL-DTL-38999 Series I, Wall Mount Receptacle, 37 Contacts

ITT CANNON KJL3T15N35PN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KJL3T15N35PN
Order Code:
1976565
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
KJL Series
Technical Datasheet:
KJL3T15N35PN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (KJL Series)

See all from this product range

Product Overview

The KJL3T15N35PN from ITT Cannon is KJL series, MIL-DTL-38999 series I equivalent wall mount receptacle with 37 contacts. The KJL series offer high density contact arrangements in lightweight miniature circular connectors. These scoop proof connectors have quick mating and are environmentally sealed. It has a three point bayonet coupling system which not only makes the KJL series as quick-mating connectors but also provides an audible and tactile click along with visual verification of mating via sighting hole and high visibility bright blue bayonet pins. The KJL series connectors are intermateable with Souriau and MIL-DTL-38999 series I connectors. These connectors utilize full metal retention clips in their insulators which assures the highest level of serviceability and unparalleled contact retention. They have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Five keyway polarization with optional keyway rotation
  • Fluid resistant to many fuels, solvents, coolants and oils
  • 500 mating cycles
  • Operating temperature range from -65°C to 200°C
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 48hour
  • Hard plastic wafer contains metal retention tines for high reliability retention of crimp contacts
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KJL Series

:
MIL-DTL-38999 Series I

:
Wall Mount Receptacle

:
Crimp Pin

:
Bayonet

:
15-35

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Supplier Direct Ship

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

¥45,715.92 ( ¥50,287.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥45,715.92 (¥50,287.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥44,801.61 (¥49,281.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --