You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON KJL0T15N35PNL
Circular Connector, KJL Series, MIL-DTL-38999 Series I, Wall Mount Receptacle, 37 Contacts
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- KJL0T15N35PNL
- Order Code:
- 1976492
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KJL Series
- Technical Datasheet:
- KJL0T15N35PNL Datasheet
Product Range Selector (KJL Series)
See all from this product rangeProduct Overview
- Five keyway polarization with optional keyway rotation
- Fluid resistant to many fuels, solvents, coolants and oils
- 500 mating cycles
- Operating temperature range from -65°C to 200°C
- Insulation resistance is 5000Mohm
- Salt spray exposure of 48hour
- Hard plastic wafer contains metal retention tines for high reliability retention of crimp contacts
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KJL Series
- :
- MIL-DTL-38999 Series I
- :
- Wall Mount Receptacle
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- 15-35
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
Technical Documents (1)
Available for back order
Supplier Direct Ship
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥40,358.84 (¥44,394.72) | ( ) |
10+ | ¥40,306.54 (¥44,337.19) | ( ) |
25+ | ¥40,254.23 (¥44,279.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.